P822601

KYOCERA AVX
581-P822601
P822601

製造商:

說明:
天線 Broadband 5G/LTE/LPW A PCB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 563

庫存:
563
可立即送貨
在途量:
5,200
預期2026/3/31
3,600
預期2026/4/7
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$113.22 NT$113.22
NT$85.00 NT$850.00
NT$78.20 NT$1,955.00
NT$70.38 NT$7,038.00
NT$68.34 NT$17,085.00
完整捲(訂購多個400)
NT$65.28 NT$26,112.00
NT$63.24 NT$50,592.00

商品屬性 屬性值 選擇屬性
KYOCERA AVX
產品類型: 天線
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Embedded Dipole
698 MHz
2.7 GHz
Cellular (NBIoT, LTE), Cat-M, LPWA, RPMA, CBRS
LoRa, SigFox
Chip
3.9 dBi
50 Ohms
2.5:1
2 W
3 Band
PCB Mount
SMD/SMT
1.61 GHz, 1.94 GHz, 3.55 GHz
Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
49.6 mm
8 mm
3.2 mm
P822601
Reel
Cut Tape
品牌: KYOCERA AVX
極化: Linear
原廠包裝數量: 400
子類別: Antennas
公司名稱: Prestta
每件重量: 2.630 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

LTE解決方案

AVX LTE解決方案包含適用於LTE和LTE-Advanced裝置領先業界的射頻/微波相關產品,其廣泛的產品系列包含天線、耦合器、雙工器,以及用於天線調整與阻抗匹配的電容器和電感器。天線解決方案包含表面黏著FR4、陶瓷或沖壓金屬,另外也提供離板和外接解決方案。像是CP0402W2700FNTR等寬頻LTE耦合器可涵蓋700至700MHz的整個LTE頻段,為需要取樣的應用提供簡易且微型化的解決方案。另外還有包括低通、高通和帶通濾波器等濾波器解決方案,可涵蓋700至2700 MHz的標準LTE頻段。這個多樣化的產品系列適用於包括汽車和醫療級應用,以及物聯網、家庭自動化、手機通訊等。AVX LTE解決方案方便連接,省空間,具備高頻效能,採用符合產業標準的封裝尺寸,並支援最新的無線標準。

天線

KYOCERA AVX天線專為多種應用所設計,產品包含供全球使用的嵌入式、內部、外部和室外天線。「其他資源」底下的KYOCERA AVX天線選擇指南 (Antenna Selection Guide) 可幫助使用者針對其應用選擇理想的天線。KYOCERA AVX天線的典型應用包括物聯網 (IoT)、汽車、智慧家庭、行動網路、車隊和資產追蹤等。

RF Antennas

KYOCERA AVX RF Antennas meet connectivity demands in the LTE, Wi-Fi®, BLUETOOTH®, GNSS/GPS, and ISM wireless bands. These antennas are available in surface-mount, patch, off-board, and external configurations. The antennas meet and exceed industry performance standards while reducing board space requirements. KYOCERA AVX RF Antennas are ideal for IoT, tracking, and GPS applications.

寬頻FR4嵌入式LTE/LPWA天線

AVX/Ethertronics寬頻FR4嵌入式LTE/LPWA天線採用隔離磁偶極子 (IMD) 技術,具有高效能和隔離特性,可提供更為出色的連線功能,將干擾降到最低。這款天線採用特殊的外型尺寸,符合最新的RoHS要求,能提供絕佳的應用彈性。

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

行動網路和LTE天線

Ethertronics / KYOCERA AVX行動網路和LTE天線設計採用專利型隔離式磁偶極子 (IMD) 技術,可降低天線周圍的屏蔽面積要求。IMD技術可降低天線周圍所需的整體板佔用空間,同時改善天線性能。Ethertronics / KYOCERA AVX行動網路和LTE天線具有多種外形尺寸,旨在滿足設計人員的需求,包括表面貼片FR4、柔性印刷電路和外部。 

IoT / ISM Antennas

KYOCERA AVX IoT / ISM Antennas work on 868MHz, 915MHz, and 2.45GHz, with many options available. The antennas are designed using isolated magnetic dipole (IMD) technology, which reduces the keep-out area requirement around the antenna. KYOCERA AVX IoT / ISM Antennas can be used for various applications, including consumer, industrial, medical, and automotive, using ISM, LoRa, and Zigbee® standards.