PDB182-GTRB1-254MN

Bourns
652-PDB182GTRB1254MN
PDB182-GTRB1-254MN

Mfr.:

Description:
Potentiometers 250Kohm 20% 17mm Knurled Shaft/SL/CD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
Panel Mount
Solder Lug
Guitar Potentiometers
2 Gang
250 kOhms
Balance
60 mW
150 VAC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
19 mm
No Switch
Center Detent
Rotary
15000 Cycle
IP30
- 10 C
+ 50 C
PDB182-GTRB
Tray
Brand: Bourns
Height: 21.5 mm
Length: 30.3 mm
Product Type: Potentiometers
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Tradename: Pro Audio
Width: 17 mm
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

PDB182 & PDB183 Guitar Potentiometers

Bourns PDB182-GTRB and PDB183-GTR Guitar Potentiometers are 17mm professional audio devices made with a carbon element, metal bushings, and metal shafts. The PDB182-GTRB series features blend-balance guitar potentiometers with a plain or knurled shaft, rear solder lugs or PC pins, 10KΩ to 1MΩ standard resistance values, and standard M and N tapers. The PDB183-GTR guitar potentiometers offer a DPDT push-pull switch, split knurled or plain shaft options, and linear and audio taper options. Both types of these Bourns potentiometers are RoHS compliant.

In Stock: 1,024

Stock:
1,024 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$131.21 NT$131.21
NT$103.61 NT$1,036.10
NT$96.08 NT$4,804.00
NT$87.47 NT$8,747.00
NT$67.76 NT$67,760.00
NT$59.15 NT$147,875.00
NT$58.44 NT$292,200.00