XDPL8105XUMA1

Infineon Technologies
726-XDPL8105XUMA1
XDPL8105XUMA1

製造商:

說明:
LED照明驅動器IC LIGHTING MIXED SIGNAL IC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,558

庫存:
1,558 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$52.70 NT$52.70
NT$38.36 NT$383.60
NT$34.74 NT$868.50
NT$30.80 NT$3,080.00
NT$28.93 NT$7,232.50
NT$27.82 NT$13,910.00
NT$27.46 NT$27,460.00
完整捲(訂購多個2500)
NT$25.70 NT$64,250.00
NT$25.13 NT$125,650.00

商品屬性 屬性值 選擇屬性
Infineon
產品類型: LED照明驅動器IC
RoHS:  
1 Output
Flyback
DSO-8
24 V
6 V
180 kHz
Adjustable
- 40 C
+ 85 C
Overvoltage Protection
Reel
Cut Tape
品牌: Infineon Technologies
輸入電壓: 6 V to 24 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2500
子類別: Driver ICs
電源電流 - 最大值: 1.2 mA
類型: Digital Flyback Controller
零件號別名: XDPL8105 SP001639446
每件重量: 81.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542310302
ECCN:
3A991.a.2
原產地分類
原產國:
德國
封裝原產國:
中國
擴散國:
德國
出貨時,國家可能會有所變更。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.