LBEE59B1LV-278

Murata Electronics
81-LBEE59B1LV-278
LBEE59B1LV-278

製造商:

說明:
多協議模組 Type 1LV Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.0

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
996
預期2027/5/14
工廠前置作業時間:
46
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個1000)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$626.30 NT$626.30
NT$554.24 NT$5,542.40
NT$517.67 NT$12,941.75
NT$478.96 NT$47,896.00
NT$456.37 NT$114,092.50
NT$442.75 NT$221,375.00
完整捲(訂購多個1000)
NT$426.62 NT$426,620.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: 多協議模組
RoHS:  
1LV
2.4 GHz, 5 GHz
17 dBm
SDIO, UART
1.62 V
1.98 V
- 20 C
+ 70 C
External
10 mm x 7.2 mm x 1.4 mm
Bluetooth 5.0
802.11 a/b/g/n
Reel
Cut Tape
MouseReel
品牌: Murata Electronics
數據率: 78 Mb/s
調製技術: DSSS/CCK/OFDM
濕度敏感: Yes
工作電源電壓: 3.2 V to 4.4 V
產品類型: Multiprotocol Modules
原廠包裝數量: 1000
子類別: Wireless & RF Modules
電源電流接收: 20 mA
電源電流傳輸: 230 mA
每件重量: 1.203 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原產地分類
原產國:
中國
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

1LV型Bluetooth®/Wi-Fi®模組

Murata 1LV型Bluetooth®/WiFi®模組以高達72.2Mbps PHY資料速率支援WiFi 802.11a/b/g/n,以高達3Mbps PHY資料速率支援Bluetooth 5.0 BR/EDR/LE。1LV型模組使用AP與STA雙模網路拓撲結構進行通訊。此模組擁有Cypress CYW43012晶圓組的2.4GHz和5GHz Wi-Fi頻率。此晶圓組實施硬件機制和算法,確保WLAN和藍牙協作優化以實現最大效能。Cypress CYW43012晶圓組的此WLAN區段支持SDIO v2.0 SDR25介面,同時藍牙區段支持高速4導線UART介面和PCM用於音訊資料。

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system.