B78307A2276A003

TDK
871-B78307A2276A003
B78307A2276A003

製造商:

說明:
脈衝變壓器 E10 SMD Transformer Gate Driver

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 脈衝變壓器
RoHS:  
13.15 mm
11.7 mm
11.35 mm
品牌: TDK
絕緣電壓: 500 Vrms
最高工作溫度: + 150 C
最低工作溫度: - 40 C
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Gate Drives
產品類型: Audio & Signal Transformers
資格: AEC-Q200
系列: ATEM E10
原廠包裝數量: 280
子類別: Transformers
終端類型: SMD/SMT
零件號別名: B78307A2276A3
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
ECCN:
EAR99
原產地分類
原產國:
中國
封裝原產國:
中國
擴散國:
無資料
出貨時,國家可能會有所變更。

ATEM E10 SMD Transformers

TDK ATEM E10 SMD Transformers are compact, insulated transformers suitable for various DC-DC converter topologies and gate driver circuits in e-mobility and industrial electronics. There are four models in the series, with basic winding insulation of a working voltage of 500VRMS and reinforced insulation of 300VRMS. The turns ratio is between 1:0.76 and 4:1, depending on the model. These compact transformers offer dimensions of 11.7mm x 13.15mm x 11.35mm and the clearance and creepage requirements are in accordance with IEC 60664-1 (Np/Ns: min. 5.5mm clearance, min. 6mm creepage). Outstanding reproducibility and reliability are ensured thanks to highly automated production with an AOI final inspection. TDK ATEM E10 SMD Transformers are qualified in accordance with AEC-Q200 Rev. D.

& Infineon Integrated Filter & Power Converter

TDK and Infineon offer a wide portfolio of products that are suitable as electric vehicle powertrain solutions. These solutions include gate drivers, IGBT modules, common mode chokes, and pulse transformers.

庫存量: 227

庫存:
227 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個280)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$255.97 NT$255.97
NT$209.72 NT$2,097.20
NT$200.40 NT$5,010.00
NT$195.02 NT$9,751.00
NT$188.93 NT$18,893.00
完整捲(訂購多個280)
NT$172.44 NT$48,283.20
NT$170.29 NT$95,362.40
NT$169.93 NT$142,741.20
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。