B82721A2402N020

TDK
871-B82721A2402N020
B82721A2402N020

製造商:

說明:
共模扼流圈/過濾器 0.7mH 4A 30% 17.9x17.3mm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
TDK
產品類型: 共模扼流圈/過濾器
RoHS:  
REACH - SVHC:
B82721A
Horizontal Mount
Through Hole
2 Channel
700 uH
30 %
4 A
30 mOhms
- 40 C
+ 125 C
17.9 mm
17.3 mm
12.6 mm
Tray
Common Mode Chokes
Power Line
品牌: TDK
芯體材料: Ferrite
直徑: 15 mm
引線直徑: 0.7 mm
產品類型: Common Mode Chokes
屏蔽: Shielded
原廠包裝數量: 600
子類別: Inductors, Chokes & Coils
零件號別名: B82721A2402N20
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原產地分類
原產國:
印度
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

電源線扼流線圈

TDK EPCOS電源線扼流線圈提供高達250VAC的額定電壓、補償電流的環心式鐵氧體核心及框架鐵氧體核心雙扼流線圈結構、寬電感範圍,以及具低電阻的高電感。電源線扼流線圈可應用在需要抑制共模干擾的應用、燈泡內的電子安定器和交換式電源供應器。

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Basic Control Circuit Solutions

TDK offers a wide range of components ideally suited for the design and development of control circuits for motor control, DC to DC boost, and pulse width modulation (PWM). These components include a wide range of general passive devices, including signal inductors, signal transformers, magnetics, chokes, common-mode filters, aluminum electrolytic capacitors, film capacitors, SMD varistors, and surge arresters.

& Infineon Integrated Filter & Power Converter

TDK and Infineon offer a wide portfolio of products that are suitable as electric vehicle powertrain solutions. These solutions include gate drivers, IGBT modules, common mode chokes, and pulse transformers.

Modbus Products

TDK offers a wide range of components ideal for the design and development of Modbus circuits. Modbus is the standard serial communication protocol used throughout many industries to transmit and collect data from one electronic device to another. The Modbus protocol is commonly used in the design of the Industrial Internet of Things (IIoT). TDK components for Modbus-related applications feature a wide range of general passive devices such as signal inductors, common-mode filters, signal transformers, inductors, chokes, aluminum electrolytic capacitors, SMD varistors, and surge arresters. A full range of sensors and sensor systems are available for specific Modbus sensor requirements.

Power Inductors & Chokes

TDK Power Inductors and Chokes feature a temperature range up to +150°C, low DC resistance, ferrite core construction, AEC-Q200 qualification, and a wide inductance value range. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications. TDK Power Line Chokes offer a rated voltage of 250VAC, current-compensated ring core, and frame core double choke construction, wide inductance ranges, high inductance with low resistance, and more. The power line chokes are used in applications that involve the suppression of common-mode interferences, electronic ballasts in lamps, and switch-mode power supplies.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,800
預期2026/12/11
工廠前置作業時間:
27
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$90.70 NT$90.70
NT$74.93 NT$749.30
NT$65.25 NT$1,631.25
NT$61.66 NT$6,166.00
NT$58.79 NT$14,697.50
NT$54.13 NT$32,478.00
NT$49.83 NT$59,796.00

類似產品