EVAL-SDP-CS1Z

Analog Devices
584-EVAL-SDP-CS1Z
EVAL-SDP-CS1Z

製造商:

說明:
其他開發工具 System Demonstration Platform-High Speed (SDP-H1) Controller Board

壽命週期:
受限供貨情況:
Mouser 目前不提供該部件編號。產品可能僅為有限分銷或是工廠指定訂單。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 其他開發工具
RoHS:  
Demonstration Platforms
Controller
SDP-S
Bulk
品牌: Analog Devices
描述/功能: SDP-S controller board
尺寸: 60 mm x 22 mm
用於: Interposer Boards, Daughter Boards
接口類型: USB
工作電源電壓: 5 V
產品類型: Other Development Tools
系列: HW-SDPS
原廠包裝數量: 1
子類別: Development Tools
每件重量: 230.202 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
菲律賓
封裝原產國:
菲律賓
擴散國:
無資料
出貨時,國家可能會有所變更。

SDP-S Controller Board (EVAL-SDP-CS1Z)

Analog Devices SDP-S (System Demonstration Platform-Serial) Controller Board  (EVAL-SDP-CS1Z) is part of the Analog Devices System Demonstration Platform (SDP). The SDP (System Demonstration Platform) consists of a series of controller boards, interposer boards, and daughter boards. The SDP Controller Boards provide a means of communicating with the system under evaluation from the PC. The SDP-S Controller Board can be used as part of the evaluation system for many Analog Devices components and reference circuits. The SDP-S Controller Board provides USB connectivity through a USB 2.0 high-speed connection to the computer, allowing designers to evaluate components on this platform from a PC application. The SDP-S is based on a USB-to-serial engine, which has SPI, I2C, and GPIO lines available, with a 120-pin small footprint connector.

庫存量: 329

庫存:
329 可立即送貨
數量超過329會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,640.71 NT$2,640.71