MSP-TS430PN80USB

Texas Instruments
595-MSP-TS430PN80USB
MSP-TS430PN80USB

Mfr.:

Description:
Development Boards & Kits - MSP430 MSP-TS430PN80USB 80P Skt Target Brd

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - MSP430
RoHS:  
MSP-TS430PN80USB
Target Boards
MSP430
MSP430F5529IPN
Brand: Texas Instruments
Data Bus Width: 16 bit
Description/Function: 80 pin TQFP ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol
For Use With: MSP-FET430UIF, MSP-FET430U80USB
Interface Type: JTAG
Product Type: Development Boards & Kits - MSP430
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MSP430
Unit Weight: 377.105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MSP-TS430PN80USB USB 80-Pin Target Board

Texas Instruments MSP-TS430PN80USB USB 80-Pin Target Board is used to program and debug MSP430 microcontrollers in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. The development board supports all MSP430F552x and MSP430F55xx Flash parts in a 80-pin LQFP package. TI MSP-TS430PN80USB includes an LED indicator, JTAG adapter, and header pin-outs for prototyping. The board features two MSP430F5529IPN devices and includes an on-board USB connector.
Learn More

Programmer + Target Board + IDE Kits

Starter Kits come with everything required to complete an entire project including a target board, USB debugging and programming interface, free IDE software, MSP430 samples, and cables. Most target boards include a socket for a specific package and pin count. Please double check the recommended tool for the device you intent to use on the device's web page.

MSP430 Microcontroller (MCU) Development Tools

Texas Instruments MSP430 Microcontroller (MCU) Development Tools provides kits, programmers, debuggers, software, GUIs, and IDEs to help customers evaluate and develop with MSP430™ microcontrollers (MCUs) for sensing and measurement applications. From easy-to-use LaunchPad™ development kits with code examples and libraries to more advanced application-specific evaluation modules, graphical user interfaces (GUIs), and software. They also have online training and the TI E2E forum, which provides everything the user needs to get a design started.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
NT$-.--
Ext. Price:
NT$-.--
Est. Tariff:
This Product Ships FREE

Pricing (TWD)

Qty. Unit Price
Ext. Price
NT$4,267.23 NT$4,267.23