ALC40A221EC500

KEMET
80-ALC40A221EC500
ALC40A221EC500

製造商:

說明:
鋁質電解電容器 - 嵌入式 500V 220uF 20% 105C 9000Hrs

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 鋁質電解電容器 - 嵌入式
RoHS:  
220 uF
500 VDC
40 mm (1.575 in)
35 mm (1.378 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
9000 Hour
20 %
2.03 A
1.02 Ohms
- 40 C
+ 105 C
2 Pin
ALC40
Bulk
品牌: KEMET
泄漏電流: 330 uA
產品類型: Electrolytic Capacitors
原廠包裝數量: 72
子類別: Capacitors
終端類型: Snap In
試驗頻率: 100 Hz
類型: High Ripple Current Aluminum Electrolytic Capacitor
零件號別名: A571HE221M500A
每件重量: 57 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
No hardware is included with our screw terminals. It must be purchased separately

Please contact a Mouser Technical Sales Representative for
further information.
5-1221-3

合規守則
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
原產地分類
原產國:
葡萄牙
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

High-Reliability Snap-In Electrolytic Capacitors

KEMET High-Reliability Snap-in Electrolytic Capacitors are designed for high ripple current and high voltage ratings. The high-reliability snap-in connectors feature good surge voltage capability and long-life performance. These electrolytic capacitors offer ±20% capacitance tolerance at 100GHz/+20°C, and 2000hrs at +85°C or 30,0000hrs at +40°C 0VDC of shelf life. The high-reliability aluminum electrolytic capacitors are available on optimized designs upon request. These electrolytic capacitors from KEMET are ideally suited for frequency converters, Uninterruptible Power Supplies (UPS), and Switch Mode Power Supplies (SMPS).

卡入式鋁質電解電容器

TKEMET卡入式鋁質電解電容器具有較長的壽命及豐富的性能選項,包括較長使用壽命及超高紋波電流,適用於要求嚴格的替代能源及工業應用。這些卡入式電容器具有高達550 VDC的額定電壓,且能夠承受高達125°C的溫度。KEMET還可優化電容器結構,以提供所需壽命、溫度、紋波電流、物理尺寸和成本之間的具體應用平衡。

KEMET ALC鋁電解嵌入式電容器

KEMET ALC系列嵌入式電容器為輕巧、高波紋電流嵌入式電容器,具備出色的浪湧電壓能力。
-KEMET ALC10系列崁入式電容器有延長壽命-18000小時於85ºC-適合需要高可靠性及長壽的工業及商業應用如:頻率轉換器、UPS系統及開關模式電源。
- KEMET ALC40 系列嵌入式電容器壽命長-於105ºC時達9000小時-適合高可靠性及長壽應用如:頻率轉換器、UPS系統及開關模式電源,但延伸溫度範圍允許在較祗溫度下增加漣波電流。

新品上市! KEMET ALC 10 系列嵌入式電容器設有新尺寸及新數值。

庫存量: 51

庫存:
51
可立即送貨
在途量:
1,008
預期2027/2/1
工廠前置作業時間:
34
週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$566.79 NT$566.79
NT$419.80 NT$4,198.00
NT$379.29 NT$18,964.50
NT$327.67 NT$23,592.24
NT$322.65 NT$162,615.60
NT$306.52 NT$308,972.16