SCR25XV-350-2R4A003JH

KEMET
80-SCR25XV3502R43JH
SCR25XV-350-2R4A003JH

製造商:

說明:
共模扼流圈/過濾器 1000V 0.11mH 35A ESR=0.7mOhms AEC-Q200

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 99

庫存:
99 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$511.22 NT$511.22
NT$453.50 NT$4,535.00
NT$391.84 NT$11,755.20
NT$379.29 NT$22,757.40
NT$360.29 NT$43,234.80
NT$353.84 NT$95,536.80
NT$325.16 NT$165,831.60

商品屬性 屬性值 選擇屬性
KEMET
產品類型: 共模扼流圈/過濾器
RoHS:  
PCB Mount
1 Channel
SCR-XV
Through Hole
110 uH
35 A
700 uOhms
- 40 C
+ 120 C
Tray
3.5 mm
33.5 mm
27.5 mm
AEC-Q200
Tray
AC Line Filters
品牌: KEMET
直徑: 38.5 mm
過濾器類型: Common mode
產品類型: Common Mode Chokes
原廠包裝數量: 30
子類別: Inductors, Chokes & Coils
試驗頻率: 100 kHz
零件號別名: UALCR250003JH0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

合規守則
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
原產地分類
原產國:
越南
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

Magnetic Solutions for Automotive Applications

KEMET provides automotive-grade components that are designed with safer failure mechanisms and qualified to industry standards, such as AEC-Q200 and VW AUDI 80808. KEMET automotive-grade products are verified to work under harsh temperatures ranging from -55°C to +155°C. These components are certified for automotive applications, such as powertrain, onboard electronics, and charging systems.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Common Mode Coils

KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

高導磁性鐵氧體AEC-Q200環形線圈

KEMET Electronics高導磁性鐵氧體AEC-Q200環形線圈具備適合汽車與嚴峻環境工業應用的多項特點。這些共模扼流線圈提供高達1000V AC/DC的高額定電壓、UL 94V-0阻燃底座和帽蓋,且符合AEC-Q200認證。SCR-XV線圈採用專利的高導磁性鐵氧體S15H磁芯設計,SCT-XV系列採用具有專利高耐熱性和高Bs特性的鐵氧體7HT磁芯,SCF-XV線圈採用奈米晶金屬磁芯,可用於各種雜訊抑制領域。KEMET高導磁性鐵氧體AEC-Q200環形線圈可用於各種雜訊抑制領域。其應用包括用於EV/PHEV的車載充電器、85kHz無線充電系統、用於轉向、空調和輕度混合動力48V系統的中等功率驅動器,以及高電壓汽車和嚴峻環境工業級EMI濾波。