143P

ABB Installation Products
894-143P
143P

製造商:

說明:
導管接頭和附件

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 250

庫存:
250 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$83.98 NT$83.98
NT$73.10 NT$731.00
NT$70.04 NT$1,751.00
NT$68.68 NT$3,434.00
NT$65.62 NT$6,562.00
NT$59.16 NT$14,790.00
NT$54.40 NT$27,200.00
NT$46.58 NT$46,580.00
NT$43.52 NT$108,800.00

商品屬性 屬性值 選擇屬性
ABB
產品類型: 導管接頭和附件
Lock Nut
Non-Metallic
1
品牌: ABB Installation Products
系列: Non-metallic locknut
子類別: Wire & Cable Management
公司名稱: T&B Industrial Fittings
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3926909989
ECCN:
EAR99

T&B Liquidtight Systems® Non-Metallic Locknuts

ABB Installation Products T&B Liquidtight Systems® Non-Metallic Locknuts are an ideal solution for terminating liquid-tight flexible non-metallic conduit to an enclosure in wet and corrosive industrial environments. As opposed to a metallic locknut, these non-metallic locknuts can prevent a point of potential corrosion and eventual failure. These ABB Installation locknuts feature a rugged glass-fiber-filled nylon construction and a continuous operating temperature range of -20°C to +100°C. Applicable industries include chemical, oil and gas, renewable energy, data centers, and more.