CEC10G

ABB Installation Products
894-CEC10G
CEC10G

製造商:

說明:
電纜安裝及附件 Cable Entry Plates, Configurable Panel, CEC 10 HOLE, CONFIG, GRAY

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,708.04 NT$3,708.04
NT$3,403.06 NT$34,030.60
NT$3,272.16 NT$81,804.00
NT$3,162.68 NT$158,134.00
NT$2,989.28 NT$298,928.00
250 報價

商品屬性 屬性值 選擇屬性
ABB
產品類型: 電纜安裝及附件
Accessories
Cable Entry Plate
Gray
品牌: ABB Installation Products
封裝: Bulk
產品: Cable Entry
系列: CEC
子類別: Wire & Cable Management
公司名稱: T&B Liquidtight Systems
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8547900030
TARIC:
3926909790

T&B Liquidtight Systems® Cable Entry Plates

ABB Installation Products T&B Liquidtight Systems® Cable Entry Plates are designed to streamline cable organization and routing into industrial enclosures while maintaining liquid-tight ingress protection. These cable entry plates provide an easy and efficient solution to organize cables and are ideal for high-density applications. The cable mounting plates provide an economical solution where high strain relief is not required and are perfectly designed for use in enclosures with limited space. ABB's T&B Liquidtight Systems cable entry plates are available in CEF (fixed panels) and CEC (configurable panels) options. Both the cable entry panels are cURus UL recognized and UL 508 compliant. These cable entry panels are ideally used in machine OEMs, panel builders, system integrators, and data centers.