AOCJYR-20.000MHZ-M5627LF

ABRACON
815-AOCJYR-20M5627
AOCJYR-20.000MHZ-M5627LF

製造商:

說明:
OCXO 振盪器 XTAL OSC OCXO 20.0000MHZ LVCMOS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 185

庫存:
185 可立即送貨
數量超過185會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,725.38 NT$3,725.38
NT$3,211.64 NT$32,116.40

商品屬性 屬性值 選擇屬性
ABRACON
產品類型: OCXO 振盪器
RoHS:  
OCXO
20 MHz
20 PPB
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
9.7 mm
7.5 mm
4.1 mm
AOCJYR
Bulk
品牌: ABRACON
佔空比 - 最大: 55 %
安裝風格: SMD/SMT
原廠包裝數量: 100
子類別: Oscillators
每件重量: 470 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542391090
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

AOCJYR Oven-Controlled Crystal Oscillators

Abracon AOCJYR Oven-Controlled Crystal Oscillators feature a compact package size of 9.7mm x 7.5mm x 4.3mm. These surface-mount quartz crystal oscillators are based on Rakon's proprietary Mercury™ ASIC technology. This advanced technology, coupled with proprietary manufacturing techniques, offer ±10ppb stability over a -20°C to +70°C temperature range, with typical short-term aging of better than ±2ppb per day. The sophisticated integrated oven-control architecture ensures a fast warm-up time while minimizing initial power consumption to 350mW typical at 25°C. The integration of critical functionality improves the overall product reliability by reducing FIT rates 10 times relative to traditional discrete crystal oscillators.