TK-13403R

Advanced Energy / Trek
324-876-CE
TK-13403R

製造商:

說明:
數位萬用電錶 2kV Hand-held AC feedback meter w/ Probe on extension cable (P0876A)

壽命週期:
Mouser新產品

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$85,837.76 NT$85,837.76
10 報價

商品屬性 屬性值 選擇屬性
Advanced Energy
產品類型: 數位萬用電錶
RoHS:  
Volt Meters
Hand Held
5 %
3 1/2 Digit
0 V to 2 kV
No Data Hold
173 mm
59 mm
31 mm
品牌: Advanced Energy / Trek
產品類型: Multimeters
系列: Trek 876 and 884
原廠包裝數量: 1
子類別: Test Equipment
公司名稱: Trek / Advanced Energy
額定電壓: 9 V
每件重量: 200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
ECCN:
EAR99

876 & 884 Non-Contacting Electrostatic Voltmeters

Advanced Energy / Trek 876 and 884 Series Non-Contacting Electrostatic Voltmeters feature a 3.5-digit liquid crystal display and can be used in both ionized and non-ionized environments to accurately measure surface voltage over a wide range of spacings. These portable voltmeters employ a measurement technique that provides surface voltage measurements essentially independent of the sensor probe-to-measured surface spacing, overcoming a disadvantage of typical handheld field meters. An NIST-traceable certificate of calibration is supplied with each unit. Advanced Energy / Trek 876 and 884 devices provide non-contacting measurements of electrostatic surface voltage for ESD applications, such as electronic assembly testing and semiconductor material testing.