79056 SL001

Alpha Wire
602-79056-1000-09
79056 SL001

製造商:

說明:
多導體 26 AWG 2 Conductor 600V Unshielded, MPPE 1000 ft Spool Slate

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$41,575.20 NT$41,575.20
NT$38,875.60 NT$77,751.20

商品屬性 屬性值 選擇屬性
Alpha Wire
產品類型: 多導體
RoHS:  
Control Cable
Unshielded
2 Conductor
1000 ft
26 AWG
3.81 mm (0.15 in)
Gray (Slate Gray)
Modified Polyphenylene Ether (mPPE)
Tinned Copper
7 x 34
600 V
品牌: Alpha Wire
產品類型: Multi-Conductor Cables
原廠包裝數量: 1
子類別: Cable
公司名稱: EcoFlex
每件重量: 5 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Product Catalogs

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
MXHTS:
85442099
ECCN:
EAR99

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.