TVPS00DS-17-35P

Amphenol Aerospace
654-TVPS00DS1735P
TVPS00DS-17-35P

製造商:

說明:
標準環形連接器 TV PLUGS - DURMALON

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
數量超過19會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,557.42 NT$3,557.42
NT$3,024.30 NT$30,243.00
25 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 標準環形連接器
RoHS:  
Receptacles
35 Position
Pin (Male)
17
Wall Mount
38999 Aluminum
品牌: Amphenol Aerospace
插入安排: 17-35
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: Wall Mount
子類別: Circular Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Durmalon & AP93 Heavy Duty Connectors

Amphenol Aerospace Durmalon and AP93 Heavy Duty MIL-DTL-22992 Connectors are part of the Class "L" series and are specially designed for use in rugged environmental conditions. The Durmalon finish provides protection against 500 hours of dynamic salt spray, while the AP-93 plating exceeds 1000-hour salt spray requirements. These heavy-duty connectors offer a 40A to 100A current range, 120VAC to 480VAC voltage, and shell sizes 28, 32, 44, and 52. Amphenol Aerospace Durmalon AP93 Heavy Duty Connectors are designed with a rugged, waterproof design and a programmed coupling sequence.

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.