F519-1A7A1-11004-E200

Amphenol Aorora
649-F5191A7A111004E2
F519-1A7A1-11004-E200

製造商:

說明:
FFC和FPC連接器 F519-1A7A1-11004-E200-NON-ZIF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 42,567

庫存:
42,567 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$7.14 NT$7.14
NT$6.09 NT$60.90
NT$5.44 NT$136.00
NT$5.20 NT$520.00
NT$4.62 NT$1,155.00
完整捲(訂購多個1000)
NT$4.39 NT$4,390.00
NT$3.84 NT$7,680.00
NT$2.99 NT$29,900.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: FFC和FPC連接器
RoHS:  
Board Mount
4 Position
1 mm
SMD/SMT
Right Angle
Bottom Contact
Matte Tin
500 mA
F519
- 40 C
+ 105 C
Reel
Cut Tape
品牌: Amphenol Aorora
觸點材料: Phosphor Bronze
外殼材料: Liquid Crystal Polymer (LCP)
產品類型: FFC & FPC Connectors
原廠包裝數量: 1000
子類別: FFC & FPC Connectors
額定電壓: 50 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1.00mm FFC/FPC Connectors

Amphenol Aorora 1.00mm FFC/FPC Connectors feature a 2.00mm to 5.04mm height range, 0.30mm cable thickness, and 4 to 34 positions for a variety of design requirements. These vertical and right-angle connectors offer strong, vibration-proof FFC/FPC retention and high-temperature thermoplastic housing. The design resists solder and flux wicking and ensures high solderability. Amphenol Aorora 1.00mm FFC/FPC Connectors offer a 0.5A current rating, 30MΩ maximum contact resistance, and an operating temperature range of -40°C to +105°C. These surface-mount connectors are ideal for automotive, data, industrial, communication, consumer, and medical applications.