ACPM-RN BULK

Amphenol Audio
523-ACPM-RNBULK
ACPM-RN BULK

製造商:

說明:
電話連接器 Conn PL 2POS Soldr RA CBL MNT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 168

庫存:
168 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
數量超過168會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$181.56 NT$181.56
NT$154.36 NT$1,543.60
NT$144.50 NT$2,890.00
NT$137.70 NT$6,885.00
NT$130.90 NT$13,090.00
NT$121.04 NT$24,208.00
NT$116.96 NT$58,480.00
NT$114.92 NT$114,920.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 電話連接器
RoHS:  
1/4 in
Male
2 Position
Cable
Not Switched
Solder
Nickel
1.5 kV
Right Angle
M
Bulk
品牌: Amphenol Audio
觸點材料: Brass
配合週期: 1000 Cycle
產品類型: Phone Connectors
原廠包裝數量: 100
子類別: Audio & Video Connectors
每件重量: 35.341 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

M-Series Musician Range 1/4" & 3.5mm Plugs

Amphenol Audio M-Series Musician Range 1/4" and 3.5mm Plugs offer solid performance and come in a mono or stereo tip/ring/sleeve (TRS) type with a robust diecast shell in satin nickel or black finish. These general use plugs feature flexible grommet cable protection, improved stability, and precision machined contacts. Amphenol Audio M-Series Musician Range 1/4" and 3.5mm Plugs are ideally used in electric guitars, bass applications, musical instruments, and phone connectors.