G881H0622CEU

Amphenol Commercial Products
523-G881H0622CEU
G881H0622CEU

製造商:

說明:
電源到板 MicroPwr Cbl housing 6 pin

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,662

庫存:
3,662 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$5.78 NT$5.78
NT$4.83 NT$48.30
NT$4.35 NT$108.75
NT$4.15 NT$415.00
NT$3.74 NT$935.00
NT$3.60 NT$3,600.00
NT$3.40 NT$8,500.00
NT$3.16 NT$31,600.00
NT$2.96 NT$59,200.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 電源到板
RoHS:  
Power to the Board
Without Socket Contacts
6.5 A
250 VAC
6 Position
Cable Mount / Free Hanging
Crimp
3 mm
Micro Power
Bulk
品牌: Amphenol Commercial Products
外殼顏色: Black
外殼材料: Nylon
絕緣電阻: 1 GOhms
最低工作溫度: - 40 C
裝配角: Vertical
排數: 2 Row
行距: 3 mm
原廠包裝數量: 10000
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro Power & Micro Power Plus Connectors

Amphenol Commercial Micro Power and Micro Power Plus Connectors offer positive housing locks that prevent accidental disconnects and polarized housing / receptacles that prevent accidental mis-mating. These connectors feature terminals that are fully isolated, contact area plating in tin, and circuit sizes of 2-24. These Micro and Micro Plus Power series are ideal for power applications up to 5A and 12A circuits, respectively.