G88MPS021028CC1HR

Amphenol Commercial Products
523-88MPS021028CC1HR
G88MPS021028CC1HR

製造商:

說明:
電源到板 MICRO POWER Super 3.0MM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 895

庫存:
895 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個900)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$33.66 NT$33.66
NT$28.49 NT$284.90
NT$27.34 NT$683.50
NT$26.76 NT$1,338.00
NT$25.60 NT$2,560.00
NT$23.29 NT$5,822.50
NT$20.94 NT$10,470.00
完整捲(訂購多個900)
NT$18.22 NT$16,398.00
NT$17.24 NT$31,032.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 電源到板
Power to the Board
Pin (Male)
17 A
250 VAC
2 Position
Board Lock
Solder
3 mm
Micro Power Plus
Reel
Cut Tape
MouseReel
品牌: Amphenol Commercial Products
原廠包裝數量: 900
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro Power & Micro Power Plus Connectors

Amphenol Commercial Micro Power and Micro Power Plus Connectors offer positive housing locks that prevent accidental disconnects and polarized housing / receptacles that prevent accidental mis-mating. These connectors feature terminals that are fully isolated, contact area plating in tin, and circuit sizes of 2-24. These Micro and Micro Plus Power series are ideal for power applications up to 5A and 12A circuits, respectively.