G88PPH12212S1THR

Amphenol Commercial Products
523-G88PPH12212S1THR
G88PPH12212S1THR

製造商:

說明:
電源到板 OCP 12V PIC power 12P12S cable side housing

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5,000
預期2026/3/5
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$14.96 NT$14.96
NT$14.76 NT$147.60

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 電源到板
RoHS:  
Power to the Board
12 A
250 VAC
2 Row
Cable
Crimp
3 mm
Bag
品牌: Amphenol Commercial Products
觸點材料: Copper Alloy
觸點电镀: Gold
外殼顏色: Black
外殼材料: Thermoplastic (TP)
最高工作溫度: + 85 C
最低工作溫度: - 40 C
裝配角: Straight
產品: Housing
原廠包裝數量: 1000
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

Micro Power Top OCP 12V PIC Power Connectors

Amphenol Commercial Micro Power Top OCP 12V PIC Power Connectors are 3mm pitch power connectors designed for wire-to-board power and signal connections. These connectors provide a maximum current of 13.5A per pin, with wire gauges ranging from 14AWG to 18AWG. The OCP 12V PIC power connectors feature a special, fool-proof design to prevent incorrect insertion across different circuits. These connectors offer a low-force terminal design that reduces mating force when multiple circuits are used. The OCP 12V PIC power connectors are available with 6 to 12 circuits for dual-row configurations. Typical applications include communications, industrial and instrumentation, consumer, and data.