A309520C9W

Amphenol Energy Technologies
654-A309520C9W
A309520C9W

製造商:

說明:
重型功率連接器 A309 UL (3P+N+E/5W) 20A Con 250V KW 9h

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 10   多個: 10
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$1,276.36 NT$12,763.60
NT$1,263.10 NT$63,155.00
NT$1,239.64 NT$123,964.00
NT$1,202.58 NT$300,645.00
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 重型功率連接器
RoHS:  
Amphe-309
品牌: Amphenol Energy Technologies
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 10
子類別: Power Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Amphe-309 Power Connectors

Amphenol Industrial Amphe-309 Power Connectors feature IP44- and IP67-rated devices from 16A up to 125A. These Amphenol Industrial connectors include plugs, connectors, receptacles, inlets, and mechanical interlocks. Amphe-309 connectors meet IEC 603 09-1 & 2, EN 60 309-1 & 2, BS 4343-2 1992, and UL 1682 & 1686 requirements. This power connector series covers all clock positions used in low profile, watertight, and heavy duty solutions. Amphe-309 connectors serve a variety of commercial and industrial applications, including data centers and servers, commercial and agricultural installations, and lighting and audio power.