10133085-101LF

Amphenol FCI
649-10133085-101LF
10133085-101LF

製造商:

說明:
I/O 連接器 HDXS board connector

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,097

庫存:
1,097 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1097會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$422.96 NT$422.96
NT$372.64 NT$3,726.40
NT$349.18 NT$8,729.50
NT$332.52 NT$16,626.00
NT$303.28 NT$30,328.00
完整捲(訂購多個185)
NT$288.66 NT$53,402.10
NT$270.64 NT$100,136.80

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: I/O 連接器
RoHS:  
Board Connectors
Male
8 Position
2 mm
300 VAC
Tin
Mounting Peg
Press Fit
Right Angle
OCTIS
- 55 C
+ 85 C
Reel
Cut Tape
品牌: Amphenol FCI
色彩: Black
觸點材料: Copper Alloy
额定电流: 1 A
易燃性等級: UL 94 V-0
外殼材料: Thermoplastic (TP)
絕緣電阻: 5 GOhms
產品類型: I/O Connectors
原廠包裝數量: 185
子類別: I/O Connectors
公司名稱: OCTIS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

OCTIS™ Outdoor I/O Connectors

Amphenol FCI OCTIS™ Outdoor I/O Connectors are high-performance reliable right-angle board connectors. These connectors are suitable for various applications with standard connector interfaces like SFP/SFP+, signal, Power over Ethernet (PoE), power, and RJ45. Compact size allows easy installation and the small form factor interfaces enable a good port-to-port density. Blind mate, float mount, color, and physical coding make these connectors easy to use and avoid incorrect mating.The OCTIS I/O connectors feature high-speed signal, lightning protection, and Electromagnetic Interference (EMI) shielding. Other beneficial factors include upgrade options to a higher data rate up to 10G and 25G per lane bandwidth and 35A+ per contact.

OCTIS™ Signal/PoE Connectors

Amphenol FCI OCTIS™ Signal / Power over Ethernet (PoE) Metral® HDXS Connectors meet ANSI requirements and provide CAT 6 performance. Metral HDXS is designed with dual-beam contacts to ensure high reliability and requires less panel width than traditional RJ45 connectors. Amphenol FCI OCTIS Signal/PoE Connectors offer a current rating of 1.5A per pin and are available in 8 positions (4 pair) and 12 positions. This series is suitable for broadband wireless access applications, including communications, data, industrial, and instrumentation.