10138459-101LF

Amphenol FCI
649-10138459-101LF
10138459-101LF

製造商:

說明:
I/O 連接器 REC PWR CODING

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 73

庫存:
73 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$763.64 NT$763.64
NT$649.06 NT$6,490.60
NT$608.26 NT$15,206.50
NT$494.36 NT$19,774.40
NT$478.38 NT$57,405.60

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: I/O 連接器
Accessories
Female
26 mm
Gold
Panel Mount
Screw
Straight
OCTIS
IP67
- 55 C
+ 85 C
Tray
品牌: Amphenol FCI
外殼材料: Aluminum
產品類型: I/O Connectors
原廠包裝數量: 40
子類別: I/O Connectors
公司名稱: OCTIS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853669000
TARIC:
8538906000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

OCTIS™ Outdoor I/O Connectors

Amphenol FCI OCTIS™ Outdoor I/O Connectors are high-performance reliable right-angle board connectors. These connectors are suitable for various applications with standard connector interfaces like SFP/SFP+, signal, Power over Ethernet (PoE), power, and RJ45. Compact size allows easy installation and the small form factor interfaces enable a good port-to-port density. Blind mate, float mount, color, and physical coding make these connectors easy to use and avoid incorrect mating.The OCTIS I/O connectors feature high-speed signal, lightning protection, and Electromagnetic Interference (EMI) shielding. Other beneficial factors include upgrade options to a higher data rate up to 10G and 25G per lane bandwidth and 35A+ per contact.

OCTIS™ Accessories

Amphenol FCI OCTIS™ Accessories supplement the OCTIS connector product family with a wide range of products. This accessory portfolio includes dust caps, EMI caps, tubing, shield cages, and receptacle bulkhead coding with seals. Amphenol FCI OCTIS Accessories enhance the usability and protection of the OCTIS Outdoor I/O System.