10139481-101LF

Amphenol FCI
649-10139481-101LF
10139481-101LF

製造商:

說明:
I/O 連接器 Plug kit 4 pos power 26mm pitch

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
數量超過40會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,280.38 NT$2,280.38
NT$2,008.38 NT$20,083.80
NT$1,931.20 NT$48,280.00
NT$1,866.60 NT$93,330.00
NT$1,763.58 NT$176,358.00
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: I/O 連接器
Plug Kits
Male
4 Position
26 mm
Tin
Cable Mount
Crimp
Straight
- 55 C
+ 105 C
Bulk
品牌: Amphenol FCI
色彩: Black
觸點材料: Copper Alloy
额定电流: 16 A to 20 A
易燃性等級: UL 94 V-0
外殼材料: Thermoplastic (TP)
絕緣電阻: 5 GOhms
端口數: 1 Port
產品類型: I/O Connectors
原廠包裝數量: 100
子類別: I/O Connectors
公司名稱: OCTIS
類型: Cable Connector
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

OCTIS™ Outdoor I/O Connectors

Amphenol FCI OCTIS™ Outdoor I/O Connectors are high-performance reliable right-angle board connectors. These connectors are suitable for various applications with standard connector interfaces like SFP/SFP+, signal, Power over Ethernet (PoE), power, and RJ45. Compact size allows easy installation and the small form factor interfaces enable a good port-to-port density. Blind mate, float mount, color, and physical coding make these connectors easy to use and avoid incorrect mating.The OCTIS I/O connectors feature high-speed signal, lightning protection, and Electromagnetic Interference (EMI) shielding. Other beneficial factors include upgrade options to a higher data rate up to 10G and 25G per lane bandwidth and 35A+ per contact.

OCTIS™ Power Connectors

Amphenol FCI OCTIS™ Power Connectors are designed for high-power applications and offer a current rating of 16A to 20A per power contact. The series is available in 2, 3, or 4 positions with wire sizes ranging from 18AWG to 12AWG. These Pwr Profile® connectors feature robust I/O for high reliability and performance. Lightning protection, EMI shielding features, and a rugged weatherproof design make the series ideal for use in harsh environments. Applications for Amphenol FCI OCTIS™ Power Connectors include communications, data, industrial, and instrumentation.