10165431-404000LF

Amphenol FCI
649-10165431404000LF
10165431-404000LF

製造商:

說明:
板對板及夾層連接器 BergStak0.50mm REC 40pos, 8.5mm mating height

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 999

庫存:
999 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$48.96 NT$48.96
NT$41.48 NT$414.80
NT$40.12 NT$1,003.00
NT$39.10 NT$1,955.00
完整捲(訂購多個1000)
NT$33.05 NT$33,050.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 板對板及夾層連接器
Receptacles
40 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
4.5 mm
500 mA
50 VAC
2 Gbps
- 40 C
+ 105 C
Gold
Copper
Thermoplastic (TP)
Bergstak 0.5mm
Reel
Cut Tape
應用: Automotive
品牌: Amphenol FCI
數據率: 2 Gb/s
易燃性等級: UL 94 V-0
絕緣電阻: 500 MOhms
安裝風格: PCB Mount
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 1000
子類別: Board to Board & Mezzanine Connectors
終端長度: 8.5 mm
公司名稱: Bergstak
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

BergStak HS™ 0.5mm Mezzanine Connectors

Amphenol FCI BergStak HS™ 0.5mm Mezzanine Connectors are designed for high-speed and high-density parallel board-to-board applications and come in a variety of heights in different sizes. These connectors provide a flexible solution to meet 25Gbps and 32Gbps performance requirements. Additional features include scoop-proof housing, multiple plating, and PCB locator pegs. The series supports high-speed applications from PCIe® Gen 3, PCIe Gen 4, and PCIe Gen 5. Amphenol FCI BergStak HS™ 0.5mm Mezzanine Connectors are ideally used in datacom, telecom, server, storage, and embedded computer.

BergStak® 0.5mm間距連接器

Amphenol FCI BergStak® 0.5 mm間距連接器提供適用於高密度應用的全方位多功能解決方案。Bergstak 0.5 mm系列包含堆疊高度從3 mm至6 mm(以0.5 mm增量),以及以10個位置增量的10到60個位置。連接器具備防斜插外殼和獨特設計,確保插配時端子不會受損。Amphenol FCI BergStak 0.5 mm間距連接器適合高密度和平行板堆疊應用,包含銷售點設備、監控攝影機、醫療裝置、測量設備等。

Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.