61082-062402LF

Amphenol FCI
649-61082-062402LF
61082-062402LF

製造商:

說明:
板對板及夾層連接器 60P SMT RECPT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 825

庫存:
825 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$141.78 NT$141.78
NT$128.86 NT$1,288.60
NT$122.06 NT$3,051.50
NT$119.34 NT$5,967.00
NT$113.56 NT$11,356.00
NT$99.28 NT$24,820.00
完整捲(訂購多個500)
NT$84.32 NT$42,160.00
NT$79.90 NT$79,900.00
NT$75.82 NT$189,550.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 板對板及夾層連接器
RoHS:  
Receptacles
60 Position
0.8 mm (0.031 in)
2 Row
Solder
Vertical
7.7 mm
800 mA
100 VAC
- 40 C
+ 125 C
Gold
Copper
Liquid Crystal Polymer (LCP)
BergStak 0.80mm
Reel
Cut Tape
MouseReel
品牌: Amphenol FCI
絕緣電阻: 1 GOhms
產品類型: Board to Board & Mezzanine Connectors
原廠包裝數量: 500
子類別: Board to Board & Mezzanine Connectors
公司名稱: Bergstak
每件重量: 1.700 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BergStak® 0.8mm Connectors

Amphenol FCI compact Bergstak® 0.8mm pitch connector series offers an extensive range of stack heights and circuit sizes to support a wide range of mezzanine, board-stacking communications, data, and industrial applications. Amphenol FCI BergStak connectors are available in sizes from 40 to 200 positions in 20-position increments and stack heights from 5mm to 16mm in 1mm increments.

Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.