76382-305LF

Amphenol FCI
649-76382-305LF
76382-305LF

製造商:

說明:
集管和線殼 5P R/A SR HDR AU

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,030

庫存:
5,030 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$36.04 NT$36.04
NT$30.60 NT$306.00
NT$26.04 NT$2,604.00
NT$23.19 NT$11,595.00
NT$21.42 NT$21,420.00
NT$20.16 NT$50,400.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 集管和線殼
RoHS:  
Headers
Shrouded
5 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
5 mm (0.197 in)
3.43 mm (0.135 in)
BergStik
BergStik
- 40 C
+ 125 C
Bulk
品牌: Amphenol FCI
觸點材料: Phosphor Bronze
额定电流: 3 A
外殼顏色: Blue
外殼材料: Thermoplastic Polyester
絕緣電阻: 100 GOhms
產品類型: Headers & Wire Housings
原廠包裝數量: 500
子類別: Headers & Wire Housings
額定電壓: 1 kV
每件重量: 1.145 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dubox™ & Bergstik™ Connectors

Amphenol FCI's Dubox™ & Bergstik™ mezzanine connector system is a pin-in-socket board-to-board fully modular system on a 2.54mm pitch. Available in through-hole or surface-mount , FCI's Dubox™ & Bergstik™ connectors offer single and double row covering 2 up to 72 positions with a minimum stack height of 9.54mm. Double body headers allow for complete variable stack heights up to 26mm.

汽車電子產品

Amphenol ICC提供符合USCAR等行業標準的互連解決方案,並達到LV214標準。如今的車輛具有高級駕駛輔助系統(ADAS)、自適應汽車照明及電動汽車充電裝置等功能。Amphenol提供一系列小巧、可靠的解決方案,適用於這些應用以及其他線對板電源及訊號連接器,可滿足當今各種汽車應用日益增長的要求。

PV® 2.54mm Wire-to-Board Connectors

Amphenol FCI PV® 2.54mm Wire-to-Board Connectors are designed for high-density board-to-board, board-to-wire, wire-to-wire applications with demanding electrical and mechanical performance requirements. This PV solution is a versatile and modular system featuring unique dual-metal PV receptacle contacts and durability of up to 1000 cycles. A beryllium copper spring ensures high normal force at the mating interface while the polarized mating geometry prevents mismatching. Designers have a choice of three spring pressures to customize insertion and withdrawal forces to specific application requirements. Amphenol FCI PV Wire-to-Board Connector System is RoHS compliant, lead-free, and meets environmental, health, and safety requirements. Applications include communications, consumer, medical, instrumentation, industrial equipment, white goods, automotive electronics, and military and avionics.

BergStik® 2.54mm無護套插頭

Amphenol FCI (Amphenol ICC) BergStik® 2.54 mm間距無護套插頭提供適用於各式電子設備和裝置的板對板和夾層、插頭和纜線外殼、電源對板以及記憶卡互聯解決方案。BergStik連接器具備斷開式設計,使用者可以依據應用外形,將其切割或斷開成合適的長度。這些Amphenol FCI (Amphenol ICC) 無護套插頭的額定電流最大值為每接點3A。這些單排與雙排連接器包含2到72個位置的直插或直角選項。