HM2S02PE5101N9LF

Amphenol FCI
649-HM2S02PE5101N9LF
HM2S02PE5101N9LF

製造商:

說明:
硬公制連接器 125P 5ROW STRT RECPT TYPE B, SHIELDED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
7 週 工廠預計生產時間。
最少: 288   多個: 288
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$245.48 NT$70,698.24
NT$240.04 NT$138,263.04
NT$233.58 NT$269,084.16

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 硬公制連接器
RoHS:  
Receptacles
5 Row
125 Position
Through Hole
Press Fit
Vertical
Gold
Millipacs
Module Type B
Tray
品牌: Amphenol FCI
觸點材料: Phosphor Bronze
额定电流: 1.5 A
易燃性等級: UL 94 V-0
外殼材料: Thermoplastic (TP)
絕緣電阻: 10 GOhms
最高工作溫度: + 125 C
最低工作溫度: - 55 C
間距: 2 mm
產品類型: Hard Metric Connectors
原廠包裝數量: 36
子類別: Backplane Connectors
公司名稱: Millipacs
額定電壓: 750 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Millipacs® Receptacles

Amphenol FCI Millipacs® Receptacles are available in high-speed, right-angle, and vertical versions that can support data rates up to 25Gbps. The high-speed connectors offer low cross-talk and mating compatibility with standard and 10G Millipacs connectors. The right-angle version is modular and scalable by 25mm to 50mm and has adequate spacing for routing PCB traces. The vertical receptacle connectors provide hot swapping and EMI protection in a one-piece receptacle housing design. Amphenol FCI Millipacs Receptacles feature a two-beam tulip contact and 2mm pitch. Typical applications include communications, data, medical, as well as industrial and instrumentation.