97-3100A-16-10S

Amphenol Industrial
654-97-3100A-16-10S
97-3100A-16-10S

製造商:

說明:
圓密爾規格連接器 3P Sz 16 Wall Mount Socket Recept Solder

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
16 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,055.36 NT$1,055.36
NT$1,006.06 NT$10,060.60
NT$833.00 NT$20,825.00
NT$819.06 NT$40,953.00
NT$787.78 NT$78,778.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 圓密爾規格連接器
RoHS: N
3 Position
Socket (Female)
16-10
Connectors
16
Wall Mount
MIL-DTL-5015
Solder
Cable
23 A
Silver
Copper Alloy
97 5015
品牌: Amphenol Industrial
配對樣式: Threaded
裝配角: Straight
產品類型: Circular MIL Spec Connector
外殼質料: Aluminum Alloy
外殼板: Cadmium
原廠包裝數量: 1
子類別: Circular Connectors
公司名稱: 5015
額定電壓: 700 V
零件號別名: 10-820009-10S U10-820009-10S
每件重量: 47.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

5015 Series Connectors

Amphenol Industrial 5015 Series Connectors are rugged and versatile. These environmentally resistant connectors offer proven electrical capability for a cost-effective solution. The medium to heavyweight cylindrical 5015 connectors are available in a range of shell styles, shell sizes, and service classes. They are designed to MIL-DTL-5015 (SAE-AS50151) standards. Amphenol Industrial 5015 Connectors offer more than 300 insert patterns and are available with solder or crimp contacts as well as RADSOK® contacts in certain sub-series.

97 Series Cylindrical Connectors

Amphenol Industrial General Duty Standard 97 Series Cylindrical Connectors provide a cost-effective solution utilizing the proven MIL-C-5015 style. These connectors are versatile and offer a large selection of insert patterns. The 97 series features a threaded coupling, hard dielectric inserts, six shell options with 128 different contact arrangements, and 1 to 52 circuits. The connectors are fabricated from high-grade aluminum alloy and are UL and CSA recognized. RoHS versions are available with 946 suffixes. Amphenol Industrial General Duty Standard 97 Series Cylindrical Connectors are widely used for the automotive, robotics, machine tool, and welding industries, as well as in other commercial applications. 

Amphenol MIL-Circular Connectors

Amphenol Industrial's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.