M8372360112RC

Amphenol PCD
523-M8372360112RC
M8372360112RC

製造商:

說明:
圓密爾規格工具、硬體及配件 JM83723/60-112RC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 32

庫存:
32 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$887.06 NT$887.06
NT$754.12 NT$7,541.20
NT$722.84 NT$18,071.00
NT$674.56 NT$33,728.00
NT$642.26 NT$64,226.00
NT$602.14 NT$150,535.00
NT$573.24 NT$286,620.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 圓密爾規格工具、硬體及配件
MIL-DTL-26500
Accessories
Dust Cap
Receptacles
品牌: Amphenol PCD
電鍍: Electroless Nickel
產品類型: Circular MIL Spec Tools, Hardware & Accessories
原廠包裝數量: 25
子類別: Circular Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

M83723 Protective Plug & Receptacle Dust Caps

Amphenol PCD M83723 Protective Plug and Receptacle Dust Caps are designed for MIL-DTL-83723 series III Matrix/Pyle circular connectors. These dust caps protect connectors mating surfaces against harsh environments and physical damage, shielding them from particles and moisture. The M82723/59-1 (plug) and M83723/60-1 (receptacle) are designed for threaded caps, and the M82723/59-2 (plug) and M83723/60-2 (receptacle) are for bayonet caps. These dust caps are available for both plug and receptacle connectors. The dust caps come with various plating options and termination styles. Typical applications include oil/gas, aerospace, military, and industrial devices.