PSCR2P-MC6-A-090S-RE

Amphenol Piher
531-PSCR2PMC6A090SRE
PSCR2P-MC6-A-090S-RE

製造商:

說明:
動作與位置感測器-工業 Hall Effect Sensor Rotary Position External Magnet, Included Wire Leads 90DEG 2-part

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
34 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,131.74 NT$3,131.74
NT$2,641.80 NT$13,209.00
NT$2,455.14 NT$24,551.40
NT$2,076.72 NT$51,918.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 動作與位置感測器-工業
RoHS:  
Position Sensors
Analog - Voltage
8 V to 35 V
0.3 %
- 40 C
+ 85 C
Angular
Angle
品牌: Amphenol Piher
IP額定值: IP67, IP69K
安裝風格: Panel Mount
封裝: Bulk
產品類型: Industrial Motion & Position Sensors
子類別: Sensors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

PSCR-2P角度位置感測器

Amphenol Piher PSCR-2P Angular Position Sensors offer touchless sensing for demanding industrial and vehicle environments. The rugged construction and advanced engineering of the sensors provide highly accurate angular measurements in harsh conditions. The magnet and sensor modules are housed separately allowing them to be placed anywhere along the pivoting shaft. The PSCR-2P angular position sensors feature ±10V voltage protection and ±0.3% typical independent linearity in a compact low-profile package. These sensors include customizable electrical angles, multiple output options, and IP-rated protection against dust and moisture. The PSCR-2P angular position sensors are ideal for industrial automation, marine and medical devices, vehicle control systems, and home and building automation.