CBC11W1M140JV30

Amphenol Positronic
276-CBC11W1M140JV30
CBC11W1M140JV30

製造商:

說明:
D-Sub混合接觸連接器 D-Sub Male Connector 11P Crimp 11W1 Zinc Shell Backshell Assembly Lock Lever

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
 
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$3,476.84 NT$3,476.84
NT$3,126.30 NT$31,263.00
NT$3,013.76 NT$75,344.00
NT$2,878.44 NT$143,922.00
NT$2,715.92 NT$271,592.00
250 報價

商品屬性 屬性值 選擇屬性
Positronic
產品類型: D-Sub混合接觸連接器
RoHS: N
11W1
11 Position
Mounting Holes
Straight
Crimp
IP67
品牌: Amphenol Positronic
觸點材料: Copper Alloy
觸點电镀: Gold
過濾: Unfiltered
性別: Male
絕緣: Insulated
絕緣材料: Polyester
最高工作溫度: + 125 C
最低工作溫度: - 55 C
排數: 2 Row
產品類型: Mixed Contact D-Sub Connectors
系列: CBC
外殼質料: Steel
外殼板: Zinc
外殼大小: 2
原廠包裝數量: 1
子類別: D-Sub Connectors
公司名稱: Combo-D
額定電壓: 300 VAC
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

CBC Combo-D D-Sub Connectors

Positronic CBC Combo-D D-Sub Connectors feature crimp-removable size 20 and 8 contacts with industrial and mil-aero performance options. This series is designed for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes. The connectors provide mixed crimp-removable contact combinations of power, shielded, coax, high voltage, signal, and thermocouple contacts within the same connector body. They utilize precision machined contacts and offer a blind-mating option for applications requiring connector couplings in recessed areas or for mobile power coupling systems. Positronic CBC Combo-D D-Sub Connectors meet the applicable performance and dimensional requirements of IEC 60807-3, Performance Levels 1 and 2, DSCC Specification 85039, and MIL-DTL-24308.

Combo-D Series Connectors

Positronic Combo-D Series Connectors are available in twenty-two connector variants offered in six standard shell sizes. These connectors permit mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body. These connectors utilize precision machined signal contacts. The power and shielded contacts are available with crimp terminations.