ADLX45NCC3A-C

Amphenol ProLabs
46-ADLX45NCC3A-C
ADLX45NCC3A-C

製造商:

說明:
桌上型電腦AC適配器 Lenovo ADLX45NCC3A Compatible 45W 20V at 2.25A Black 4.0 mm x 1.3 mm Laptop Power Adapter and Cable

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$2,233.80 NT$2,233.80
NT$2,095.42 NT$10,477.10
NT$1,995.80 NT$19,958.00
NT$1,862.52 NT$46,563.00
NT$1,829.54 NT$91,477.00
NT$1,770.04 NT$177,004.00
250 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 桌上型電腦AC適配器
Included
North America
100 VAC to 240 VAC
1 Output
45 W
20 V
2.25 A
Square Tip
Barrel Connector
APA
品牌: Amphenol ProLabs
產品類型: Desktop AC Adapters
子類別: Power Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

電源適配器和電源線

Amphenol ProLabs Power Adapters and Cords provide reliable power for a wide range of compatible laptops and electronic devices. These devices are designed for versatility and dependability and offer stable performance and a convenient form factor suited for both office and field environments. The power adapters and cords are compatible with multiple connector types and offer various wattage options. These devices make it easy to match the right adapter to your power requirements.