C-C142C19C14G3FRD

Amphenol ProLabs
46-C-C142C19C14G3FRD
C-C142C19C14G3FRD

製造商:

說明:
AC 電源線 3ft C14 Male to C19 Female Standard Commercial 14 AWG 250V at 15A PVC SJT (Service Junior Thermoplastic) Red Power Cable

壽命週期:
新產品:
該製造商的新產品。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,269.90 NT$1,269.90
NT$1,112.48 NT$11,124.80
NT$1,064.20 NT$26,605.00
NT$1,029.86 NT$51,493.00
NT$995.52 NT$99,552.00
NT$940.78 NT$235,195.00
500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: AC 電源線
AC Power Cord
C19
C14
14 AWG
3 ft
15 A
250 V
Red
品牌: Amphenol ProLabs
產品類型: AC Power Cords
系列: APC
子類別: Power Cords
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

電源適配器和電源線

Amphenol ProLabs Power Adapters and Cords provide reliable power for a wide range of compatible laptops and electronic devices. These devices are designed for versatility and dependability and offer stable performance and a convenient form factor suited for both office and field environments. The power adapters and cords are compatible with multiple connector types and offer various wattage options. These devices make it easy to match the right adapter to your power requirements.