CXL 70-5C/h

Amphenol Procom
523-CXL70-5C/H
CXL 70-5C/h

製造商:

說明:
天線 Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$17,574.94 NT$17,574.94
NT$15,331.28 NT$153,312.80

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 天線
RoHS:  
Outdoor Antennas
Collinear, broad-band
440 MHz
470 MHz
7.2 dBi
30 MHz
50 Ohms
2:1
150 W
- 35 C
+ 70 C
Dipole
1 Band
Mast Mount
Screw
455 MHz
Marine
2200 mm
IP66
品牌: Amphenol Procom
頻率範圍: 440 MHz to 470 MHz
極化: Vertical
原廠包裝數量: 1
子類別: Antennas
零件號別名: 100000117
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

CXL 70-5C/H Colinear Antenna

Amphenol Procom CXL 70-5C/H Colinear Antenna is a 5dBd, vertically polarized, omnidirectional base station and marine antenna that covers the 440MHz to 470MHz band. This antenna can be mounted on 27mm- to 65mm-diameter mast tubes, enabling the cable to be led either along the inside or the outside of the mast tube. Features include a carefully designed radiating element that is sealed in a high-quality, conical glass fiber tube with low wind load, ensuring undisturbed performance due to corrosive environments. All metal parts of this CXL antenna from Amphenol Procom are DC-grounded, substantially reducing noise caused by atmospheric discharges.