135104-07-12.00

Amphenol RF
523-135104-07-12.00
135104-07-12.00

製造商:

說明:
RF 電纜組件 SMA R/A Plug to Plug RG142 12in

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 52

庫存:
52 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$1,278.40 NT$1,278.40
NT$1,239.30 NT$30,982.50
NT$1,100.58 NT$55,029.00
NT$1,100.24 NT$110,024.00
NT$1,095.48 NT$273,870.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 電纜組件
RoHS:  
REACH - SVHC:
SMA
Plug (Male)
Right Angle
SMA
Plug (Male)
Right Angle
304.8 mm (12 in)
50 Ohms
12.4 GHz
RG-142
Copper
Bulk
品牌: Amphenol RF
連接器A極: Normal
連接器B極: Normal
最低頻率: 0 Hz
產品類型: RF Cable Assemblies
原廠包裝數量: 1
子類別: Cable Assemblies
每件重量: 37.513 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544412900
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Amphenol Connex SMA Series Cable Assemblies

Amphenol Connex SMA Series Cable Assemblies are 50Ω semi-precision, subminiature connectors that provide excellent electrical performance from DC to 18 GHz. The SMA series is high-performance, compact in size, and has outstanding mechanical durability, and are available in lengths from 6 inches to 4 feet. The Amphenol Connex SMA Series Cable Assemblies are ideal for phase array radar, test equipment, ILS landing systems, and other instrumentation using phase matching techniques.
Learn more

View the new offering of Conformable Semi-Rigid Assemblies that can be formed by hand.

Amphenol Connex Threaded Connectors and Adapters

Amphenol Connex Threaded Connectors and Adapters offer superior performance and reliability, suitable for every type of environment. Engineered to enhance electrical and mechanical performance Threaded Connectors and Adapters are ideal for high performance, low noise applications. Amphenol Connex connectors feature uncompromised quality through their non-stop quality control system, as well as cost effectiveness.
Learn More

5G無線連接器

Amphenol RF 5G無線連接器、適配器和線纜組件包括創新產品系列和行業標準產品,適用於5G下一代行動網路標準裝備設計。這些Amphenol RF 5G設備確保了低延遲應用的高資料速率。這些連接器、適配器和線纜組件包括高密度、符合成本效益且穩健的產品,以啟用無線基礎設施發展。Amphenol RF提供低PIM產品,包括HD-EFI、N型、PSMP、SMP、SMPM、2.2/5、4.3/10和7/16連接器系列以及電纜組件和適配器。

SMA Cable Assemblies

Amphenol RF SMA Cable Assemblies are available in in-series and between series configurations. These semi-precision, sub-miniature, high-frequency connectors feature assemblies that use both flexible and semi-rigid (hand conformable) cable types. SMA assemblies with the semi-rigid cable offer DC to 18GHz, while assemblies using flexible cable perform up to 12.4GHz, depending on cable type. Both cable types provide low reflection and constant 50Ω impedance. Amphenol RF SMA connectors feature a thread-on interface that offers high mechanical strength, high durability, and low VSWR. Amphenol RF SMA Cable Assemblies are offered in standard lengths ranging from 50mm to 100m.

SMA連接器

Amphenol RF SMA連接器包含各種標準型和自訂型的SMA產品,可用於半導體製造與測試設備。Amphenol RF SMA包含PCB安裝與纜線安裝連接器,還有符合不同設計需求的各種轉接器、端子、衰減器和纜線組件。Amphenol RF也提供自訂的板端解決方案,經過最佳化後能為客戶的特定PCB組態提供出色效能。  

AmphenolRF電纜元件

Amphenol射頻電纜元件提供採用卡口耦合機制的微型射頻連接器,具有快速連結及斷接功能。Amphenol射頻電纜組件具有50 Ω及75 Ω的抗阻選擇,讓客戶可按照系統要求搭配抗阻,而且連接器可互相插接而不會造成損壞。備有適合軍事、工業和商業應用的三種等級的連接器可供選擇。
瞭解更多

Threaded Connectors & Adapters

Amphenol RF Threaded Connectors and Adapters offer superior performance and reliability, making them suitable for every type of environment. They are engineered to enhance electrical and mechanical performance. Amphenol RF Threaded Connectors and Adapters are ideal for high-performance, low-noise applications.

固定長度電纜組件

Amphenol RF預配置電纜組件擁有多種配置、長度和電纜類型。電纜可與AMC、AMMC、BNC、MCX、MMCX、SMA、SMB和其他商用RF連接器系列一起使用。固定長度組件用於需要標準配置或長度的各種商業和工業應用。

Threaded RF Connectors

Amphenol is the world leader in the design, manufacture and supply of RF connector systems for the automotive, broadband, instrumentation, internet, military/aerospace and wireless infrastructure markets. With the combination of their global footprint and experience extending over a half-century, Amphenol  is your RF Global Solutions Provider for the 21st Century.
Learn More