AT06-6S-RED

Amphenol SINE Systems
654-AT06-6S-RED
AT06-6S-RED

製造商:

說明:
汽車連接器 A SERIES-AT-CONNECTORS

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,386

庫存:
1,386 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$66.64 NT$66.64
NT$56.78 NT$567.80
NT$53.38 NT$1,334.50
NT$50.66 NT$2,533.00
NT$48.28 NT$4,828.00
NT$45.22 NT$11,305.00
NT$44.88 NT$22,440.00
NT$33.39 NT$23,373.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 汽車連接器
RoHS:  
Connectors
6 Position
Plug (RP - Female)
Cable Mount / Free Hanging
20 AWG
14 AWG
Red
AT
Bulk
品牌: Amphenol SINE Systems
聯繫人性別: Without Socket Contacts
觸點類型: Socket (Female)
额定电流: 13 A
尺寸: 31 mm x 18.3 mm x 23.1 mm
高度: 23.1 mm
外殼材料: Thermoplastic (TP)
絕緣: Insulated
絕緣電阻: 1 GOhms
長度: 31.2 mm
對接端子性別: Receptacle
配合零件號: AT04-6P
最高工作溫度: + 125 C
最低工作溫度: - 55 C
裝配角: Straight
排數: 3 Row
產品類型: Automotive Connectors
原廠包裝數量: 700
子類別: Automotive Connectors
寬度: 18.3 mm
線規范圍: 14 AWG to 20 AWG
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8538906000
ECCN:
EAR99

AT Series™ Connectors

Amphenol Sine Systems AT Series™ connectors are a high-performance, thermoplastic, cost-effective solution with superior environmental seals and seal retention capabilities with IP68 and IP69K ratings (in mated condition). The connector design incorporates an integrated latching system with over-sized detents that ensure a definitive electrical and mechanical connection. All AT Series connectors offer a wide range of end caps and strain relief options and have been developed to be comparable with all other existing standard products industry-wide. The connectors are available in BoardLock™, HYPERBUSS™, LED, PanelMate™, and StructurePlus™ options.

BoardLock™連接器

Amphenol Sine Systems BoardLock™連接器提供AT、ATHD、ATM和ATP系列選項。這些連接器分為凸緣或無凸緣、180°直插或90°直角腳位方向、線對板等選項。結合眾多豐富功能與A Series™環境密封熱塑性塑膠連接系統久經考驗的可靠性,最大額定電流高達100A。Amphenol Sine Systems BoardLock連接器小巧耐用、低矮且輕量化的設計,非常適合電源或資料訊號應用。所有BoardLock產品系列皆適用A Series元件,並與其他產業標準的插配連接器相容。所有BoardLock版本在插配時均可達到IP67、IP68或IP69K保護等級。