7083-0004

Amphenol / SV Microwave
523-7083-0004
7083-0004

製造商:

說明:
RF 電纜組件 NanoRF Female VITA 67.3 Backplane Contact to 2.92mm 12" Cable Assembly for .047 Cable

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
24 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,802.94 NT$8,802.94
NT$7,763.56 NT$77,635.60
NT$7,293.00 NT$145,860.00
NT$7,091.04 NT$354,552.00
100 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 電纜組件
RoHS:  
NanoRF
Jack (Female)
Straight
2.92 mm
Plug (Male)
Straight
304.8 mm (12 in)
50 Ohmss
40 GHz
0.047 Flexible Coax
Bulk
品牌: Amphenol / SV Microwave
連接器A極: Normal
連接器B極: Normal
頻率範圍: 40 GHz
最低頻率: 0 Hz
極性: Normal
產品類型: RF Cable Assemblies
系列: VITA
原廠包裝數量: 25
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

NanoRF VITA 67.3 Solutions

Amphenol / SV Microwave NanoRF VITA 67.3 Solutions include cable assemblies, backplane and plug-in cable contacts, and VITA modules. These NanoRF VITA products adhere to VITA specifications and are SOSA-aligned. Applications ideal for NanoRF VITA 67.3 products in the mil-aero space environment include SIGINT, EW suites, unmanned aerial vehicles (UAVs), unmanned ground vehicles (UGVs), and more. Amphenol / SV Microwave NanoRF VITA 67.3 Solutions provide high-density, robust connectivity for embedded system applications.

VITA 67 RF Cable Assemblies

Amphenol / SV Microwave VITA 67 RF Cable Assemblies are high-density, high-performance, fixed-length RF cable assemblies that fit into VITA 67 blocks and attach to the PCB board. The VITA 67 RF Cable Assemblies provide ease of assembly or disassembly to daughtercard modules that mate to backplane adapters. VITA 67 RF Cable Assemblies are ideal for aerospace and defense, ground base station and communication systems, avionics, radar systems, and air transport rack applications.