9301-60048

Amphenol / SV Microwave
523-930160048
9301-60048

製造商:

說明:
光纖連接器 MT FIBER 3 PORT PLUG-IN MODULE

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
6 可於 5 天後送貨
最少: 10   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$14,256.54 NT$142,565.40

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 光纖連接器
VITA
Plug-In Modules
Multimode
- 65 C
+ 165 C
Bulk
主體材料: Stainless Steel
品牌: Amphenol / SV Microwave
產品類型: Fiber Optic Connectors
資格: SOSA
原廠包裝數量: 1
子類別: Fiber Optic
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536700000
TARIC:
8536700090
ECCN:
EAR99

Multiport SMP, SMPM, & SMPS PCB Connectors

Amphenol / SV Microwave Multiport SMP, SMPM, and SMPS PCB Connectors are a small form factor solution constructed for high-density, high-frequency applications. These connectors are available in ganged RF connector configurations, including two, four, and eight ports, and optimize board space while ensuring low crosstalk and superior signal integrity. Interface options cover the SMP, SMPM, and SMPS series, delivering highly reliable solutions for demanding RF and microwave applications. Amphenol Multiport SMP, SMPM, and SMPS PCB Connectors offer high-density, low-crosstalk solutions for RF applications, ensuring exceptional performance in space-constrained, high-frequency systems.

SMPM & SMPS VITA 66.5 NanoRF Hybrid Modules

Amphenol / SV Microwave SMPM and SMPS VITA 66.5 NanoRF Hybrid Modules include 14/19 port RF and 3 port MT fiber backplane and plug-in hybrid modules. These modules feature a snap-in mounting type, straight orientation, and push-on coupling with a passivated finish. Amphenol / SV Microwave SMPM and SMPS VITA 66.5 NanoRF Hybrid Modules offer 50Ω impedance, up to 100GHz frequency, and up to 325VRMS dielectric withstanding voltage. The SMPM and SMPS series operate in a -65°C to +165°C temperature range and accommodate MIL-STD-202 mechanical and environmental standards. The Amphenol / SV Microwave VITA 66.5 product line adheres to the latest technical standard set forth by SOSA™.