9311-00036

Amphenol / SV Microwave
523-931100036
9311-00036

製造商:

說明:
RF連接器/同軸連接器 SMP Male PCB Surface Mount Connector, 4 Port, SB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
數量超過25會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$6,809.52 NT$6,809.52
NT$5,613.40 NT$56,134.00
NT$5,501.20 NT$137,530.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
RoHS:  
REACH - SVHC:
PCB Connectors
Plug (Pin)
50 Ohms
45 GHz
Solder
PCB Mount
Tray
主體材料: Brass
主體類型: Right Angle
品牌: Amphenol / SV Microwave
觸點材料: Copper
觸點电镀: Gold
頻率: 0 Hz to 40 GHz
配合週期: 100 Cycle, 500 Cycle
最高工作溫度: + 165 C
最低頻率: 0 Hz
最低工作溫度: - 65 C
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 50
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SMP/SMPM/SMPS Surface-Mount PCB Connectors

Amphenol / SV Microwave SMP/SMPM/SMPS Surface-Mount PCB Connectors are single-port, two-port, and four-port connectors ideal for high-frequency printed circuit board applications where precision is vital. SMP connectors conform to DSCC 94007, 94008, and MIL-STD-348. The SMPM connectors improve the application density and operating frequency range of the SMP connector. The SMPS connectors utilize the same great features of the SMP and SMPM connectors in an even more compact package.

Multiport SMP, SMPM, & SMPS PCB Connectors

Amphenol / SV Microwave Multiport SMP, SMPM, and SMPS PCB Connectors are a small form factor solution constructed for high-density, high-frequency applications. These connectors are available in ganged RF connector configurations, including two, four, and eight ports, and optimize board space while ensuring low crosstalk and superior signal integrity. Interface options cover the SMP, SMPM, and SMPS series, delivering highly reliable solutions for demanding RF and microwave applications. Amphenol Multiport SMP, SMPM, and SMPS PCB Connectors offer high-density, low-crosstalk solutions for RF applications, ensuring exceptional performance in space-constrained, high-frequency systems.