9311-00063

Amphenol / SV Microwave
523-9311-00063
9311-00063

製造商:

說明:
RF連接器/同軸連接器 SMP Male PCB Surface Mount Connector, 2-Port, FD

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 25

庫存:
25 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,119.04 NT$5,119.04
NT$4,401.98 NT$44,019.80
NT$4,127.94 NT$103,198.50
NT$3,913.06 NT$195,653.00
NT$3,893.34 NT$389,334.00
250 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF連接器/同軸連接器
RoHS:  
RF Connectors
SMP
Plug (Pin)
50 Ohms
40 GHz
Solder
Straight
Standard
PCB Mount
Tray
主體材料: Brass
主體類型: Straight
品牌: Amphenol / SV Microwave
觸點材料: Beryllium Copper
觸點电镀: Gold
耦合機制: Push On
頻率: 40 GHz
最高工作溫度: + 165 C
最低工作溫度: - 65 C
安裝類型: PCB Mount
產品類型: RF Connectors / Coaxial Connectors
原廠包裝數量: 50
子類別: RF Interconnects
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Multiport SMP, SMPM, & SMPS PCB Connectors

Amphenol / SV Microwave Multiport SMP, SMPM, and SMPS PCB Connectors are a small form factor solution constructed for high-density, high-frequency applications. These connectors are available in ganged RF connector configurations, including two, four, and eight ports, and optimize board space while ensuring low crosstalk and superior signal integrity. Interface options cover the SMP, SMPM, and SMPS series, delivering highly reliable solutions for demanding RF and microwave applications. Amphenol Multiport SMP, SMPM, and SMPS PCB Connectors offer high-density, low-crosstalk solutions for RF applications, ensuring exceptional performance in space-constrained, high-frequency systems.