PL28X-501-150-5

Amphenol Technical Products
654-PL28X5011505
PL28X-501-150-5

製造商:

說明:
電動車連接器 14MM POWERLOK SINGLE WAY PLUG R/A FOR 150MM(2) X KEY WITH HVIL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 23

庫存:
23 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$8,693.80 NT$8,693.80
NT$7,849.24 NT$78,492.40
NT$7,438.18 NT$185,954.50
60 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 電動車連接器
RoHS:  
1 Position
500 A
1 kVDC
Cable Mount
Crimp
Right Angle
IP67, IP2X
- 40 C
+ 125 C
品牌: Amphenol Technical Products
封裝: Each
產品: Connectors
產品類型: EV Connectors
原廠包裝數量: 60
子類別: E-Mobility
零件號別名: EX-HA006623
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536909000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

PowerLok Connectors

Amphenol Technical Products International PowerLok™ Connectors utilize Amphenol's RADSOK® technology and are designed with compactness and robustness in mind. The series features low insertion force / high cycle durability with a secondary lock to prevent unintentional loosening of contacts. This cylindrical interconnect solution is suitable for applications up to 1000V, ranging from 70A to 500A. Amphenol PowerLok™ Connectors provide an easy-to-use, cost-effective solution with an IP67 rating when mated. Applications include energy storage, power distribution, and EV/HEV.