CLS110-10M10M-30.00

Amphenol Times Microwave Systems
523-CLS11010M10M3000
CLS110-10M10M-30.00

製造商:

說明:
射頻測試電纜 Clarity 110 GHz Test Cable Assembly Male to Male 45CM

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$98,322.90 NT$98,322.90

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 射頻測試電纜
RoHS:  
1 mm
Plug (Male)
1 mm
Plug (Male)
110 GHz
50 Ohms
300 mm
1 mm Coax
Beryllium Copper
品牌: Amphenol Times Microwave Systems
連接器 A 殼體樣式: Straight
連接器A極: Normal
連接器 B 殼體樣式: Straight
連接器B極: Normal
觸點电镀: Gold
最低頻率: 0 Hz
極性: Normal
產品類型: RF Test Cables
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Clarity™ Test Cables

Amphenol Times Microwave Systems Clarity™ Test Cables boast steel torque, crush, and overbend protection with abrasion resistance. These robust cables are available in 18GHz, 26.5GHz, and 40GHz frequency variants. The clarity test cables are ultra-stable through 40GHz with exceptionally low attenuation. Other features include durability, broadband frequency response, flexibility, RF stability with flexure, and connector retention. The ergonomic, injection molded strain relief and SureGrip™ coupling nut improve the user’s everyday experience. Applications include research and development labs, VNA tests, port extension cables, test rack interconnects, antenna ranges, and RF module testing.