2CMA100337R1000

Amphenol Tuchel
523-2CMA100337R1000
2CMA100337R1000

製造商:

說明:
重型功率連接器 3P+E FEMALE INDUSTRIAL CONNECT

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
此產品免費航運

Pricing (TWD)

數量 單價
總價
NT$5,215.60 NT$5,215.60
NT$3,959.30 NT$39,593.00
NT$3,925.64 NT$98,141.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 重型功率連接器
RoHS:  
Tough & Safe
Industrial Connectors
30 A
4 Position
Screw
480 V
Straight
Female
Polybutylene Terephthalate (PBT)
IP67, IP69
Bulk
品牌: Amphenol Tuchel
聯繫人性別: Female
外殼顏色: Red
最高工作溫度: + 40 C
最低工作溫度: - 25 C
裝配角: Straight
安裝風格: Free Hanging
產品類型: Heavy Duty Power Connectors
原廠包裝數量: 1
子類別: Power Connectors
零件號別名: ABB430C7W
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

UL-Rated Industrial Plugs & Sockets

Amphenol-Tuchel UL-Rated Industrial Plugs and Sockets cover products up to 100A and 690V and are certified for applicable IEC and UL standards. These sockets offer high-quality, low-voltage devices that are part of the easy and safe product range for basic applications. The UL-Rated industrial plug sockets are used for connecting equipment in various applications where it needs to be possible to connect and disconnect. These sockets feature safety, reliability, and durability. Typical applications include data centers, industrial applications, food and beverage industries, infrastructure applications, construction sites, mines, and marine applications for the connection of reefer containers.