C016 10D006 010 10

Amphenol Tuchel
523-C01610D00601010
C016 10D006 010 10

製造商:

說明:
標準環形連接器 6+PE FEM STRT BLUE CRIMP INT STR REL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 283

庫存:
283 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$237.32 NT$237.32
NT$230.86 NT$5,771.50
NT$227.46 NT$11,373.00
NT$221.68 NT$22,168.00
NT$216.58 NT$108,290.00
NT$183.94 NT$183,940.00
2,500 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 標準環形連接器
RoHS:  
Connectors
7 Position
Socket (Female)
Cable
Crimp
Silver or Gold
10 mm
IP67
M
Bulk
品牌: Amphenol Tuchel
额定电流: 13 A
插座類型: Female
長度: 73 mm
配對樣式: Threaded
裝配角: Straight
產品類型: Standard Circular Connector
外殼類型: Receptacle
原廠包裝數量: 250
子類別: Circular Connectors
公司名稱: Ecomate
額定電壓: 250 V
每件重量: 37.200 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ecomate®連接器

Amphenol Sine Systems ecomate®連接器的保護等級為IP65至IP69K(插配狀態下),為室內外工業應用的理想選擇。這些圓形多路連接器採用堅固耐用的塑膠或金屬設計,並帶有卡口或快速耦合系統。Amphenol Sine Systems ecomate連接器的額定電流範圍為5A至300A,提供各種外殼尺寸和插件配置。這些連接器非常適合工廠自動化、重型設備、交通運輸、重負載、工業和娛樂/照明應用。

ecomate® Plastic Connectors

Amphenol-Tuchel ecomate® Plastic (C16) Connectors provide an IP65/67 rating (in mated condition) for industrial applications and incorporate the latest technology in a sealed, high-impact, lightweight, thermoplastic design. The ecomate® Plastic connectors feature a rapid threading coupling system for easy, reliable mating/unmating. The connectors are also available as ecomate® Overmolded Cable Assemblies with integrated uni-directional strain reliefs, highly flexible cables resistant to a wide range of chemical fluids while UV and corrosion-resistant. These circular plastic connectors are ideal for industrial applications. The Amphenol-Tuchel ecomate® Plastic (C16) Connectors are available in one shell size and four insert arrangements.