C091 31H005 200 5 U

Amphenol Tuchel
523-C09131H0052005U
C091 31H005 200 5 U

製造商:

說明:
環形DIN連接器 Male Cable Connector, Quicklock, Size M16, 5 Contacts, Gold Contact Plating, 5A Arrangement, Cable Diameter 4-8.5mm,

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 95

庫存:
95 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$444.38 NT$444.38
NT$402.56 NT$10,064.00
NT$384.54 NT$19,227.00
NT$351.22 NT$35,122.00
NT$311.44 NT$77,860.00
NT$275.74 NT$137,870.00
NT$242.08 NT$242,080.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 環形DIN連接器
RoHS:  
Pin (Male)
Connectors
DIN
5 Contact
Unshielded
Plug
Silver
Cable Mount
Solder
7 A
100 V
IP68
M16 Q Quicklock
C091
Bulk
品牌: Amphenol Tuchel
電纜直徑: 4 mm to 8.5 mm
裝配角: Straight
產品類型: Circular DIN Connectors
原廠包裝數量: 50
子類別: Circular Connectors
公司名稱: signalmate
線規: 20 AWG
零件號別名: C09131H0052005U
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694020
TARIC:
8536699099
ECCN:
EAR99

signalmate® C091 Q M16 Quicklock DIN連接器

Amphenol-Tuchel signalmate® C091 Q M16 Quicklock DIN連接器採用Quicklock耦合系統,可確保配接/解配接過程輕鬆無礙,鎖定裝置的觸感和咔嗒聲可確認配接/解配接過程。熱塑性外殼專為戶外使用而設計,配接時可達IP68等級,並具有耐腐蝕的特性。Amphenol-Tuchel signalmate C091 Q M16 Quicklock DIN連接器有3、4、5a、5b、6、7a、7b、8、12、14a、14b和19位置可供選擇,線規範圍從28AWG到18AWG不等。

C091 Circular Connectors

Amphenol-Tuchel C091 Circular Connectors (size M16) provide a wide range of industrial interconnect solutions for a variety of applications. These connectors feature metal screw coupling, plastic bayonet coupling, metal or plastic backshell, metal or plastic locking ring, and up to IP69K protection. Amphenol-Tuchel C091 Circular Connectors are available in five series: A, B, D, D+, and Q. Contact arrangements are 2 to 8, 3 to 8, 12, and 14 positions for crimp and solder. Typical applications include high-resolution inspection equipment, automation, packaging machinery, motion control, entertainment, wireless infrastructure, conveyors, and more.