MAX14611ETD+T

Analog Devices / Maxim Integrated
700-MAX14611ETD+T
MAX14611ETD+T

製造商:

說明:
翻譯 - 電壓等級 Quad Bidirectional Low-Voltage Logic-Lev

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,931

庫存:
9,931 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (TWD)

數量 單價
總價
零卷 / MouseReel™
NT$227.12 NT$227.12
NT$164.90 NT$1,649.00
NT$153.68 NT$3,842.00
NT$134.98 NT$13,498.00
NT$128.18 NT$32,045.00
NT$114.92 NT$57,460.00
NT$96.90 NT$96,900.00
完整捲(訂購多個2500)
NT$93.16 NT$232,900.00
† NT$215.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 翻譯 - 電壓等級
RoHS:  
Bidirectional Voltage Level Translator
20 Mb/s
TDFN-14
5 V
900 mV
MAX14611
150 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
品牌: Analog Devices / Maxim Integrated
通道數: 4 Channel
運作供電電流: 1 uA
Pd - 功率消耗 : 1.9512 W
產品類型: Translation - Voltage Levels
原廠包裝數量: 2500
子類別: Logic ICs
零件號別名: MAX14611
每件重量: 50 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

ADGx Series Level Translators

Analog Devices ADGx Series Level Translators are designed for flexible level translation solutions. These level translators operate at different voltage levels and are available in a variety of standard logic families.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.