MAX1674EUA+

Analog Devices / Maxim Integrated
700-MAX1674EUA
MAX1674EUA+

製造商:

說明:
開關穩壓器 High-Efficiency, Low-Supply-Current, Com

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,723

庫存:
2,723 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$231.59 NT$231.59
NT$173.16 NT$1,731.60
NT$156.66 NT$7,833.00
NT$148.78 NT$14,878.00
NT$141.61 NT$35,402.50
NT$140.53 NT$70,265.00
NT$139.10 NT$347,750.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
NT$246.65
最小值:
1

相似產品

Analog Devices / Maxim Integrated MAX1674EUA+T
Analog Devices / Maxim Integrated
開關穩壓器 High-Efficiency, Low-Supply-Current, Com

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
uMAX-8
Boost
3.3 V, 5 V
420 mA
1 Output
700 mV
5.5 V
16 uA
500 kHz
- 40 C
+ 85 C
MAX1674
Tube
品牌: Analog Devices / Maxim Integrated
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入電壓: 700 mV to 5.5 V
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 50
子類別: PMIC - Power Management ICs
類型: Voltage Converter
零件號別名: MAX1674
每件重量: 62 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.