MAX25560ATJ/VY+

Analog Devices / Maxim Integrated
700-MAX25560ATJ/VY+
MAX25560ATJ/VY+

製造商:

說明:
LED照明驅動器IC 6x220mA ASIL B LED Backlight Driver with

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 120

庫存:
120 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
NT$-.--
總價:
NT$-.--
估計關稅:

Pricing (TWD)

數量 單價
總價
NT$316.54 NT$316.54
NT$225.08 NT$2,250.80
NT$214.54 NT$5,363.50
NT$186.32 NT$22,358.40
NT$177.82 NT$53,346.00
NT$162.18 NT$87,577.20
NT$143.48 NT$146,349.60
NT$139.74 NT$352,144.80

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: LED照明驅動器IC
RoHS:  
6 Output
Boost
220 mA
TQFN-32-EP
36 V
4.5 V
400 kHz to 2.2 MHz
MAX25560
- 40 C
+ 125 C
Tube
品牌: Analog Devices / Maxim Integrated
用於: Automotive Instrument Clusters
輸入電壓: 4.5 V to 36 V
安裝風格: SMD/SMT
通道數: 6 Channel
Pd - 功率消耗 : 1.702 W
產品: LED Backlight Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 60
子類別: Driver ICs
電源電流 - 最大值: 10 uA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MAX25560 LED Drivers

Analog Devices / Maxim Integrated MAX25560 LED Drivers are 6-channel LED backlight drivers with an integrated current-mode boost controller. These LED drivers operate at 400kHz to 2.2MHz switching frequency range and incorporate spread spectrum. The MAX25560 device is capable of operating down to very low battery voltages by virtue of a unique input voltage switching scheme. These drivers are available in a compact TQFN package and operate over the -40°C to 125°C temperature range. The MAX25560 drivers are ideal for automotive instrument clusters, automotive central information displays, and automotive head-up displays.